
C0603C331K5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C331K5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C331K5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C331K5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331K5GACAUTO |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331K5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥29.20000 | ¥292 |
| 50 | ¥21.24000 | ¥1,062 |
| 100 | ¥18.80000 | ¥1,880 |
| 500 | ¥14.66400 | ¥7,332 |
| 1,000 | ¥13.39300 | ¥13,393 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.48600 | ¥45,944 |
| 8,000 | ¥10.77800 | ¥86,224 |
| 12,000 | ¥10.42358 | ¥125,083 |
| 20,000 | ¥10.03090 | ¥200,618 |
| 28,000 | ¥9.80129 | ¥274,436 |
| 40,000 | ¥9.58043 | ¥383,217 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

