
C0603C331F5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C331F5GACTUTR-ND - Tape & Reel (TR) 399-C0603C331F5GACTUCT-ND - Cut Tape (CT) 399-C0603C331F5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C331F5GACTU |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C331F5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥181.00000 | ¥181 |
| 10 | ¥116.60000 | ¥1,166 |
| 50 | ¥91.32000 | ¥4,566 |
| 100 | ¥83.50000 | ¥8,350 |
| 500 | ¥70.29600 | ¥35,148 |
| 1,000 | ¥66.20800 | ¥66,208 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥60.07625 | ¥240,305 |
| 8,000 | ¥57.79650 | ¥462,372 |
| 12,000 | ¥56.65408 | ¥679,849 |
| 20,000 | ¥55.38780 | ¥1,107,756 |
| 28,000 | ¥54.64750 | ¥1,530,130 |
| Unit Price without JCT: | ¥181.00000 |
|---|---|
| Unit Price with JCT: | ¥199.10000 |

