
C0603C330K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C330K3GACTUTR-ND - Tape & Reel (TR) 399-C0603C330K3GACTUCT-ND - Cut Tape (CT) 399-C0603C330K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C330K3GACTU |
Description | CAP CER 33PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C330K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥22.40000 | ¥224 |
| 50 | ¥16.08000 | ¥804 |
| 100 | ¥14.14000 | ¥1,414 |
| 500 | ¥10.87600 | ¥5,438 |
| 1,000 | ¥9.86800 | ¥9,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥8.36075 | ¥33,443 |
| 8,000 | ¥7.80100 | ¥62,408 |
| 12,000 | ¥7.52083 | ¥90,250 |
| 20,000 | ¥7.21030 | ¥144,206 |
| 28,000 | ¥7.02889 | ¥196,809 |
| 40,000 | ¥6.85438 | ¥274,175 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

