33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C330J4GACTU

DigiKey Part Number
399-C0603C330J4GACTUTR-ND - Tape & Reel (TR)
399-C0603C330J4GACTUCT-ND - Cut Tape (CT)
399-C0603C330J4GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C330J4GACTU
Description
CAP CER 33PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C330J4GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C330F1GACTUKEMET3,202399-C0603C330F1GACTUCT-ND¥174.00000Upgrade
C0603C330F5GACTUKEMET37,753399-C0603C330F5GACTUCT-ND¥158.00000Upgrade
C0603C330G5GACTUKEMET2,735399-C0603C330G5GACTUCT-ND¥96.00000Upgrade
C0603C330J1GACTUKEMET651,337399-C0603C330J1GACTUCT-ND¥43.00000Upgrade
C0603C330J2GACTUKEMET85,969399-C0603C330J2GACTUCT-ND¥50.00000Upgrade
In-Stock: 12,881
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥23.30000¥233
50¥16.72000¥836
100¥14.71000¥1,471
500¥11.33400¥5,667
1,000¥10.29400¥10,294
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥8.73600¥34,944
8,000¥8.15788¥65,263
12,000¥7.86833¥94,420
20,000¥7.54750¥150,950
28,000¥7.36000¥206,080
40,000¥7.17968¥287,187
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000