


C0603C274K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C274K8RACTUTR-ND - Tape & Reel (TR) 399-C0603C274K8RACTUCT-ND - Cut Tape (CT) 399-C0603C274K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C274K8RACTU |
Description | CAP CER 0.27UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C274K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.90000 | ¥399 |
| 50 | ¥29.48000 | ¥1,474 |
| 100 | ¥26.27000 | ¥2,627 |
| 500 | ¥20.87000 | ¥10,435 |
| 1,000 | ¥19.19800 | ¥19,198 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.69325 | ¥66,773 |
| 8,000 | ¥15.76313 | ¥126,105 |
| 12,000 | ¥15.29742 | ¥183,569 |
| 20,000 | ¥14.78120 | ¥295,624 |
| 28,000 | ¥14.47946 | ¥405,425 |
| 40,000 | ¥14.18910 | ¥567,564 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

