
C0603C224M3VACTU | |
|---|---|
DigiKey Part Number | 399-C0603C224M3VACTUTR-ND - Tape & Reel (TR) 399-C0603C224M3VACTUCT-ND - Cut Tape (CT) 399-C0603C224M3VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224M3VACTU |
Description | CAP CER 0.22UF 25V Y5V 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 25V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224M3VACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥28.90000 | ¥289 |
| 50 | ¥21.04000 | ¥1,052 |
| 100 | ¥18.59000 | ¥1,859 |
| 500 | ¥14.50400 | ¥7,252 |
| 1,000 | ¥13.24100 | ¥13,241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.35200 | ¥45,408 |
| 8,000 | ¥10.65088 | ¥85,207 |
| 12,000 | ¥10.29958 | ¥123,595 |
| 20,000 | ¥9.91050 | ¥198,210 |
| 28,000 | ¥9.68293 | ¥271,122 |
| 40,000 | ¥9.46413 | ¥378,565 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

