
C0603C224K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C224K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C224K5RACAUTOCT-ND - Cut Tape (CT) 399-C0603C224K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C224K5RACAUTO |
Description | CAP CER 0.22UF 50VDC X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥24.30000 | ¥243 |
| 50 | ¥17.44000 | ¥872 |
| 100 | ¥15.36000 | ¥1,536 |
| 500 | ¥11.86000 | ¥5,930 |
| 1,000 | ¥10.78000 | ¥10,780 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥9.16675 | ¥36,667 |
| 8,000 | ¥8.56750 | ¥68,540 |
| 12,000 | ¥8.26758 | ¥99,211 |
| 20,000 | ¥7.93510 | ¥158,702 |
| 28,000 | ¥7.74082 | ¥216,743 |
| 40,000 | ¥7.55388 | ¥302,155 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

