Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C224K4RECTU | |
|---|---|
DigiKey Part Number | 399-C0603C224K4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C224K4RECTU |
Description | CAP CER 0603 220NF 16V X7R 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C224K4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C224K4RAC7411 | KEMET | 45,833 | 399-C0603C224K4RAC7411CT-ND | ¥65.00000 | Parametric Equivalent |
| C0603C224K4RACAUTO | KEMET | 4,351 | 399-15946-1-ND | ¥68.00000 | Parametric Equivalent |
| C0603C224K4RACTU | KEMET | 21,662 | 399-C0603C224K4RACTUCT-ND | ¥65.00000 | Parametric Equivalent |
| C0603C224K4RALTU | KEMET | 7,045 | 399-C0603C224K4RALTUCT-ND | ¥90.00000 | Parametric Equivalent |
| C0603C224K4REC | KEMET | 0 | C0603C224K4REC-ND | ¥4.63975 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥3.75442 | ¥45,053 |
| Unit Price without JCT: | ¥3.75442 |
|---|---|
| Unit Price with JCT: | ¥4.12986 |








