


C0603C222K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C222K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C222K5RAC3121CT-ND - Cut Tape (CT) 399-C0603C222K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K5RAC3121 |
Description | CAP CER 2200PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥6.14000 | ¥307 |
| 100 | ¥5.30000 | ¥530 |
| 500 | ¥3.87200 | ¥1,936 |
| 1,000 | ¥3.43500 | ¥3,435 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.78100 | ¥11,124 |
| 8,000 | ¥2.53875 | ¥20,310 |
| 12,000 | ¥2.41742 | ¥29,009 |
| 20,000 | ¥2.28315 | ¥45,663 |
| 28,000 | ¥2.20475 | ¥61,733 |
| 40,000 | ¥2.12933 | ¥85,173 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

