
C0603C221J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-17584-2-ND - Tape & Reel (TR) 399-17584-1-ND - Cut Tape (CT) 399-17584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C221J5RACAUTO |
Description | CAP CER 220PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C221J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥38.60000 | ¥386 |
| 50 | ¥28.36000 | ¥1,418 |
| 100 | ¥25.24000 | ¥2,524 |
| 500 | ¥20.00600 | ¥10,003 |
| 1,000 | ¥18.38800 | ¥18,388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.96425 | ¥63,857 |
| 8,000 | ¥15.06363 | ¥120,509 |
| 12,000 | ¥14.61267 | ¥175,352 |
| 20,000 | ¥14.11300 | ¥282,260 |
| 28,000 | ¥13.82089 | ¥386,985 |
| 40,000 | ¥13.53980 | ¥541,592 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

