
C0603C220J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C220J1HACTUTR-ND - Tape & Reel (TR) 399-C0603C220J1HACTUCT-ND - Cut Tape (CT) 399-C0603C220J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J1HACTU |
Description | CAP CER 22PF 100V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 50 | ¥3.82000 | ¥191 |
| 100 | ¥3.27000 | ¥327 |
| 500 | ¥2.33400 | ¥1,167 |
| 1,000 | ¥2.04700 | ¥2,047 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.61950 | ¥6,478 |
| 8,000 | ¥1.46113 | ¥11,689 |
| 12,000 | ¥1.38200 | ¥16,584 |
| 20,000 | ¥1.29435 | ¥25,887 |
| 28,000 | ¥1.24318 | ¥34,809 |
| 40,000 | ¥1.19400 | ¥47,760 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

