
C0603C189C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C189C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C189C1GACTUCT-ND - Cut Tape (CT) 399-C0603C189C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C189C1GACTU |
Description | CAP CER 1.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C189C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥66.00000 | ¥66 |
| 10 | ¥39.20000 | ¥392 |
| 50 | ¥28.98000 | ¥1,449 |
| 100 | ¥25.83000 | ¥2,583 |
| 500 | ¥20.48400 | ¥10,242 |
| 1,000 | ¥18.83900 | ¥18,839 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.36975 | ¥65,479 |
| 8,000 | ¥15.45250 | ¥123,620 |
| 12,000 | ¥14.99342 | ¥179,921 |
| 20,000 | ¥14.48440 | ¥289,688 |
| 28,000 | ¥14.18696 | ¥397,235 |
| 40,000 | ¥13.90068 | ¥556,027 |
| Unit Price without JCT: | ¥66.00000 |
|---|---|
| Unit Price with JCT: | ¥72.60000 |

