
C0603C184K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-17582-2-ND - Tape & Reel (TR) 399-17582-1-ND - Cut Tape (CT) 399-17582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C184K4RACAUTO |
Description | CAP CER 0.18UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C184K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥38.60000 | ¥386 |
| 50 | ¥28.36000 | ¥1,418 |
| 100 | ¥25.24000 | ¥2,524 |
| 500 | ¥20.00600 | ¥10,003 |
| 1,000 | ¥18.38800 | ¥18,388 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥15.96425 | ¥63,857 |
| 8,000 | ¥15.06363 | ¥120,509 |
| 12,000 | ¥14.61267 | ¥175,352 |
| 20,000 | ¥14.11300 | ¥282,260 |
| 28,000 | ¥13.82089 | ¥386,985 |
| 40,000 | ¥13.53980 | ¥541,592 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

