180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C181K1RACAUTO

DigiKey Part Number
399-C0603C181K1RACAUTOTR-ND - Tape & Reel (TR)
399-C0603C181K1RACAUTOCT-ND - Cut Tape (CT)
399-C0603C181K1RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C181K1RACAUTO
Description
CAP CER 180PF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C181K1RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,510
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥55.00000¥55
10¥32.20000¥322
50¥23.46000¥1,173
100¥20.82000¥2,082
500¥16.33200¥8,166
1,000¥14.94800¥14,948
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥12.87525¥51,501
8,000¥12.10563¥96,845
12,000¥11.72025¥140,643
20,000¥11.29305¥225,861
28,000¥11.04346¥309,217
40,000¥10.80328¥432,131
Manufacturers Standard Package
Unit Price without JCT:¥55.00000
Unit Price with JCT:¥60.50000