Parametric Equivalent
Parametric Equivalent

C0603C181J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C181J1RACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C181J1RACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J1RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181J1RAC3121 | KEMET | 0 | 399-C0603C181J1RAC3121TR-ND | ¥19.57250 | Parametric Equivalent |
| C0603C181J1RAC31217042 | KEMET | 0 | 399-C0603C181J1RAC31217042TR-ND | ¥19.57250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥16.54450 | ¥66,178 |
| Unit Price without JCT: | ¥16.54450 |
|---|---|
| Unit Price with JCT: | ¥18.19895 |


