C0603C154M4VACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 40,553
Unit Price: ¥55.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.70125
Datasheet

Upgrade


KEMET
In Stock: 278
Unit Price: ¥75.00000
Datasheet

Upgrade


KEMET
In Stock: 6,483
Unit Price: ¥60.00000
Datasheet

Upgrade


KEMET
In Stock: 72,954
Unit Price: ¥50.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥16.41125
Datasheet

Upgrade


KEMET
In Stock: 99,287
Unit Price: ¥23.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.24400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥10.75225
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥16.25750
Datasheet

Upgrade


KEMET
In Stock: 2,407
Unit Price: ¥23.00000
Datasheet

Upgrade


KEMET
In Stock: 1,588
Unit Price: ¥384.00000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: ¥14.38925
Datasheet

Upgrade


TDK
In Stock: 2,245
Unit Price: ¥17.00000
Datasheet
0.15 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C154M4VACTU

DigiKey Part Number
399-C0603C154M4VACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C154M4VACTU
Description
CAP CER 0.15UF 16V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 16V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C154M4VACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.91200¥31,648
Manufacturers Standard Package
Unit Price without JCT:¥7.91200
Unit Price with JCT:¥8.70320