


C0603C152K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C152K3RACTUCT-ND - Cut Tape (CT) 399-C0603C152K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152K3RACTU |
Description | CAP CER 1500PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.10000 | ¥271 |
| 50 | ¥19.64000 | ¥982 |
| 100 | ¥17.35000 | ¥1,735 |
| 500 | ¥13.48000 | ¥6,740 |
| 1,000 | ¥12.28800 | ¥12,288 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.50300 | ¥42,012 |
| 8,000 | ¥9.84000 | ¥78,720 |
| 12,000 | ¥9.50833 | ¥114,100 |
| 20,000 | ¥9.14060 | ¥182,812 |
| 28,000 | ¥8.92579 | ¥249,922 |
| 40,000 | ¥8.71900 | ¥348,760 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

