
C0603C151K1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C151K1GACTUTR-ND - Tape & Reel (TR) 399-C0603C151K1GACTUCT-ND - Cut Tape (CT) 399-C0603C151K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C151K1GACTU |
Description | CAP CER 150PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C151K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥45.00000 | ¥45 |
| 10 | ¥26.40000 | ¥264 |
| 50 | ¥19.04000 | ¥952 |
| 100 | ¥16.80000 | ¥1,680 |
| 500 | ¥13.04400 | ¥6,522 |
| 1,000 | ¥11.88300 | ¥11,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.14400 | ¥40,576 |
| 8,000 | ¥9.49863 | ¥75,989 |
| 12,000 | ¥9.17542 | ¥110,105 |
| 20,000 | ¥8.81715 | ¥176,343 |
| 28,000 | ¥8.60782 | ¥241,019 |
| 40,000 | ¥8.40643 | ¥336,257 |
| Unit Price without JCT: | ¥45.00000 |
|---|---|
| Unit Price with JCT: | ¥49.50000 |

