150 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C151G3GACTU

DigiKey Part Number
399-C0603C151G3GACTUTR-ND - Tape & Reel (TR)
399-C0603C151G3GACTUCT-ND - Cut Tape (CT)
399-C0603C151G3GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C151G3GACTU
Description
CAP CER 150PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
150 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C151G3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 767
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥103.00000¥103
10¥63.00000¥630
50¥47.70000¥2,385
100¥42.98000¥4,298
500¥34.97600¥17,488
1,000¥32.50500¥32,505
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥28.80225¥115,209
8,000¥27.42600¥219,408
12,000¥26.73650¥320,838
20,000¥25.97225¥519,445
28,000¥25.52550¥714,714
40,000¥25.09553¥1,003,821
Manufacturers Standard Package
Unit Price without JCT:¥103.00000
Unit Price with JCT:¥113.30000