
C0603C150K3HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150K3HACTUTR-ND - Tape & Reel (TR) 399-C0603C150K3HACTUCT-ND - Cut Tape (CT) 399-C0603C150K3HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150K3HACTU |
Description | CAP CER 15PF 25V X8R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±10% 25V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150K3HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.50000 | ¥55 |
| 50 | ¥3.68000 | ¥184 |
| 100 | ¥3.14000 | ¥314 |
| 500 | ¥2.23400 | ¥1,117 |
| 1,000 | ¥1.95800 | ¥1,958 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.54475 | ¥6,179 |
| 8,000 | ¥1.39225 | ¥11,138 |
| 12,000 | ¥1.31608 | ¥15,793 |
| 20,000 | ¥1.23170 | ¥24,634 |
| 28,000 | ¥1.18239 | ¥33,107 |
| 40,000 | ¥1.13510 | ¥45,404 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

