
C0603C150C5GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C150C5GACTUTR-ND - Tape & Reel (TR) 399-C0603C150C5GACTUCT-ND - Cut Tape (CT) 399-C0603C150C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C150C5GACTU |
Description | CAP CER 15PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C150C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥123.00000 | ¥123 |
| 10 | ¥77.10000 | ¥771 |
| 50 | ¥58.90000 | ¥2,945 |
| 100 | ¥53.28000 | ¥5,328 |
| 500 | ¥43.82400 | ¥21,912 |
| 1,000 | ¥40.90000 | ¥40,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥36.51400 | ¥146,056 |
| 8,000 | ¥34.88363 | ¥279,069 |
| 12,000 | ¥34.06692 | ¥408,803 |
| 20,000 | ¥33.16185 | ¥663,237 |
| 28,000 | ¥32.63250 | ¥913,710 |
| 40,000 | ¥32.12323 | ¥1,284,929 |
| Unit Price without JCT: | ¥123.00000 |
|---|---|
| Unit Price with JCT: | ¥135.30000 |

