
C0603C109B4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C109B4HACTUTR-ND - Tape & Reel (TR) 399-C0603C109B4HACTUCT-ND - Cut Tape (CT) 399-C0603C109B4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C109B4HACTU |
Description | CAP CER 1PF 16V X8R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C109B4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥9.60000 | ¥96 |
| 50 | ¥6.66000 | ¥333 |
| 100 | ¥5.74000 | ¥574 |
| 500 | ¥4.21400 | ¥2,107 |
| 1,000 | ¥3.74400 | ¥3,744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥3.04275 | ¥12,171 |
| 8,000 | ¥2.78325 | ¥22,266 |
| 12,000 | ¥2.65317 | ¥31,838 |
| 20,000 | ¥2.50935 | ¥50,187 |
| 28,000 | ¥2.42525 | ¥67,907 |
| 40,000 | ¥2.34438 | ¥93,775 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

