10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C106M8PAC7411

DigiKey Part Number
399-C0603C106M8PAC7411TR-ND - Tape & Reel (TR)
399-C0603C106M8PAC7411CT-ND - Cut Tape (CT)
399-C0603C106M8PAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C106M8PAC7411
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
49 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C106M8PAC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,571
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥86.00000¥86
10¥52.30000¥523
50¥39.12000¥1,956
100¥35.10000¥3,510
500¥28.27400¥14,137
1,000¥26.17100¥26,171
2,500¥23.94920¥59,873
5,000¥22.61080¥113,054
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥20.95753¥314,363
30,000¥20.14813¥604,444
45,000¥19.74251¥888,413
75,000¥19.29284¥1,446,963
Manufacturers Standard Package
Unit Price without JCT:¥86.00000
Unit Price with JCT:¥94.60000