0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C104K1RAC7411

DigiKey Part Number
399-C0603C104K1RAC7411TR-ND - Tape & Reel (TR)
399-C0603C104K1RAC7411CT-ND - Cut Tape (CT)
399-C0603C104K1RAC7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C104K1RAC7411
Description
CAP CER 0.1UF 100V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,403
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥47.00000¥47
10¥26.90000¥269
50¥19.44000¥972
100¥17.18000¥1,718
500¥13.34200¥6,671
1,000¥12.16100¥12,161
2,500¥10.91440¥27,286
5,000¥10.16400¥50,820
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥9.23747¥138,562
30,000¥8.78403¥263,521
45,000¥8.55689¥385,060
75,000¥8.30516¥622,887
105,000¥8.15797¥856,587
150,000¥8.01635¥1,202,452
Manufacturers Standard Package
Unit Price without JCT:¥47.00000
Unit Price with JCT:¥51.70000