


C0603C103M5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C103M5RAC3121TR-ND - Tape & Reel (TR) 399-C0603C103M5RAC3121CT-ND - Cut Tape (CT) 399-C0603C103M5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C103M5RAC3121 |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M5RAC3121 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.10000 | ¥81 |
| 50 | ¥5.62000 | ¥281 |
| 100 | ¥4.84000 | ¥484 |
| 500 | ¥3.51600 | ¥1,758 |
| 1,000 | ¥3.11300 | ¥3,113 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.50850 | ¥10,034 |
| 8,000 | ¥2.28525 | ¥18,282 |
| 12,000 | ¥2.17333 | ¥26,080 |
| 20,000 | ¥2.04950 | ¥40,990 |
| 28,000 | ¥1.97707 | ¥55,358 |
| 40,000 | ¥1.90753 | ¥76,301 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

