C0603C103J5RAC7013 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.62917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1.11620
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.62920
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.38933
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.38931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.38931
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥1.32542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥4.81020
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥2.22700
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥21.06333
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥61.63375
Datasheet
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C103J5RAC7013

DigiKey Part Number
399-C0603C103J5RAC7013TR-ND - Tape & Reel (TR)
399-C0603C103J5RAC7013CT-ND - Cut Tape (CT)
399-C0603C103J5RAC7013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C103J5RAC7013
Description
CAP CER 10000PF 50V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.50000¥85
50¥5.84000¥292
100¥5.05000¥505
500¥3.69000¥1,845
1,000¥3.27200¥3,272
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.64850¥10,594
8,000¥2.41775¥19,342
12,000¥2.30225¥27,627
20,000¥2.17445¥43,489
28,000¥2.09975¥58,793
40,000¥2.02793¥81,117
48,000¥1.99392¥95,708
96,000¥1.87941¥180,423
100,000¥1.87331¥187,331
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000