
C0603C102K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C102K5RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C102K5RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C102K5RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C102K5RACAUTO7411 |
Description | CAP CER 1000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C102K5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C102K5RAC3190 | KEMET | 459 | 399-C0603C102K5RAC3190CT-ND | ¥18.00000 | Parametric Equivalent |
| C0603C102K5RACAUTO | KEMET | 72,904 | 399-6849-1-ND | ¥18.00000 | Parametric Equivalent |
| C0603C102K5RECAUTO | KEMET | 30,669 | 399-14187-1-ND | ¥32.00000 | Parametric Equivalent |
| C0603S102K5RACAUTO | KEMET | 1,884 | 399-12965-1-ND | ¥60.00000 | Parametric Equivalent |
| C0603X102K5RECAUTO | KEMET | 8,651 | 399-14196-1-ND | ¥43.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥10.30000 | ¥103 |
| 50 | ¥7.12000 | ¥356 |
| 100 | ¥6.13000 | ¥613 |
| 500 | ¥4.52000 | ¥2,260 |
| 1,000 | ¥4.02300 | ¥4,023 |
| 2,500 | ¥3.50000 | ¥8,750 |
| 5,000 | ¥3.18540 | ¥15,927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥2.79747 | ¥41,962 |
| 30,000 | ¥2.60780 | ¥78,234 |
| 45,000 | ¥2.51284 | ¥113,078 |
| 75,000 | ¥2.40765 | ¥180,574 |
| 105,000 | ¥2.34616 | ¥246,347 |
| 150,000 | ¥2.28701 | ¥343,052 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

