Parametric Equivalent
Parametric Equivalent

C0603C101J5TAC3020 | |
|---|---|
DigiKey Part Number | 399-C0603C101J5TAC3020TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C101J5TAC3020 |
Description | CAP CER 100PF 50V X8G 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C101J5TAC3121 | KEMET | 0 | 399-C0603C101J5TAC3121TR-ND | ¥2.09569 | Parametric Equivalent |
| C0603C101J5TACAUTO | KEMET | 5,901 | 399-C0603C101J5TACAUTOCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥2.56933 | ¥30,832 |
| Unit Price without JCT: | ¥2.56933 |
|---|---|
| Unit Price with JCT: | ¥2.82626 |


