0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C101J1HACAUTO

DigiKey Part Number
399-16581-2-ND - Tape & Reel (TR)
399-16581-1-ND - Cut Tape (CT)
399-16581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C101J1HACAUTO
Description
CAP CER 0603 100PF 100V ULTRA ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C101J1HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,066
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥8.30000¥83
50¥5.66000¥283
100¥4.88000¥488
500¥3.57000¥1,785
1,000¥3.16700¥3,167
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥2.42525¥9,701
8,000¥2.05975¥16,478
12,000¥1.96283¥23,554
20,000¥1.94880¥38,976
28,000¥1.94036¥54,330
40,000¥1.93200¥77,280
48,000¥1.84506¥88,563
96,000¥1.82251¥174,961
100,000¥1.81665¥181,665
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000