
C0603C101J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16581-2-ND - Tape & Reel (TR) 399-16581-1-ND - Cut Tape (CT) 399-16581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C101J1HACAUTO |
Description | CAP CER 0603 100PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C101J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥16.00000 | ¥16 |
| 10 | ¥8.30000 | ¥83 |
| 50 | ¥5.66000 | ¥283 |
| 100 | ¥4.88000 | ¥488 |
| 500 | ¥3.57000 | ¥1,785 |
| 1,000 | ¥3.16700 | ¥3,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.42525 | ¥9,701 |
| 8,000 | ¥2.05975 | ¥16,478 |
| 12,000 | ¥1.96283 | ¥23,554 |
| 20,000 | ¥1.94880 | ¥38,976 |
| 28,000 | ¥1.94036 | ¥54,330 |
| 40,000 | ¥1.93200 | ¥77,280 |
| 48,000 | ¥1.84506 | ¥88,563 |
| 96,000 | ¥1.82251 | ¥174,961 |
| 100,000 | ¥1.81665 | ¥181,665 |
| Unit Price without JCT: | ¥16.00000 |
|---|---|
| Unit Price with JCT: | ¥17.60000 |

