10 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C100G5HACTU

DigiKey Part Number
399-C0603C100G5HACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C100G5HACTU
Description
CAP CER 10PF 50V X8R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 pF ±2% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C100G5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥1.56930¥31,386
Unit Price without JCT:¥1.56930
Unit Price with JCT:¥1.72623