
C0603C100C3GACTU | |
---|---|
DigiKey Part Number | 399-C0603C100C3GACTUTR-ND - Tape & Reel (TR) 399-C0603C100C3GACTUCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C100C3GACTU |
Description | CAP CER 10PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100C3GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥78.00000 | ¥78 |
10 | ¥47.70000 | ¥477 |
50 | ¥35.66000 | ¥1,783 |
100 | ¥30.87000 | ¥3,087 |
500 | ¥25.77400 | ¥12,887 |
1,000 | ¥22.88200 | ¥22,882 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥20.48175 | ¥81,927 |
8,000 | ¥18.18488 | ¥145,479 |
12,000 | ¥17.61908 | ¥211,429 |
20,000 | ¥17.53895 | ¥350,779 |
28,000 | ¥16.99964 | ¥475,990 |
40,000 | ¥16.95338 | ¥678,135 |
48,000 | ¥16.93121 | ¥812,698 |
Unit Price without JCT: | ¥78.00000 |
---|---|
Unit Price with JCT: | ¥85.80000 |