
C0402S471K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-19394-2-ND - Tape & Reel (TR) 399-19394-1-ND - Cut Tape (CT) 399-19394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S471K3RACAUTO |
Description | CAP CER 470PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S471K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥45.50000 | ¥455 |
| 50 | ¥33.90000 | ¥1,695 |
| 100 | ¥30.30000 | ¥3,030 |
| 500 | ¥24.23600 | ¥12,118 |
| 1,000 | ¥22.36400 | ¥22,364 |
| 2,500 | ¥20.38880 | ¥50,972 |
| 5,000 | ¥19.19840 | ¥95,992 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥18.21860 | ¥182,186 |
| 20,000 | ¥17.41220 | ¥348,244 |
| 30,000 | ¥17.00817 | ¥510,245 |
| 50,000 | ¥16.56026 | ¥828,013 |
| 70,000 | ¥16.29844 | ¥1,140,891 |
| 100,000 | ¥16.04643 | ¥1,604,643 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

