
C0402C829C5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C829C5HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C829C5HACAUTOCT-ND - Cut Tape (CT) 399-C0402C829C5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C829C5HACAUTO |
Description | CAP CER 0402 8.2PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C829C5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥9.00000 | ¥90 |
| 50 | ¥6.22000 | ¥311 |
| 100 | ¥5.35000 | ¥535 |
| 500 | ¥3.91800 | ¥1,959 |
| 1,000 | ¥3.47500 | ¥3,475 |
| 2,500 | ¥3.01000 | ¥7,525 |
| 5,000 | ¥2.73080 | ¥13,654 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.50090 | ¥25,009 |
| 20,000 | ¥2.31215 | ¥46,243 |
| 30,000 | ¥2.21770 | ¥66,531 |
| 50,000 | ¥2.11302 | ¥105,651 |
| 70,000 | ¥2.05184 | ¥143,629 |
| 100,000 | ¥1.99301 | ¥199,301 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

