C0402C561M4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.96680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥25.96680
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥33.75450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥8.36300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥8.36300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥8.36300
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥6.10120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥6.10120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥6.10120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.45170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.45170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.45170
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.31820
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.34500
Datasheet
560 pF ±20% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±20% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C561M4JACTU

DigiKey Part Number
399-C0402C561M4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C561M4JACTU
Description
CAP CER 560PF 16V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±20% 16V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561M4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C561F3JACTUKEMET0399-C0402C561F3JACTUTR-ND¥25.96680Upgrade
C0402C561F4JACTUKEMET0399-C0402C561F4JACTUTR-ND¥25.96680Upgrade
C0402C561F5JACTUKEMET0399-C0402C561F5JACTUTR-ND¥33.75450Upgrade
C0402C561G3JACTUKEMET0399-C0402C561G3JACTUTR-ND¥8.36300Upgrade
C0402C561G4JACTUKEMET0399-C0402C561G4JACTUTR-ND¥8.36300Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.31820¥33,182
Manufacturers Standard Package
Unit Price without JCT:¥3.31820
Unit Price with JCT:¥3.65002