560 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C561K8RACTU

DigiKey Part Number
399-C0402C561K8RACTUTR-ND - Tape & Reel (TR)
399-C0402C561K8RACTUCT-ND - Cut Tape (CT)
399-C0402C561K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C561K8RACTU
Description
CAP CER 560PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561K8RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
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
In-Stock: 9,990
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥60.00000¥60
10¥35.20000¥352
50¥25.80000¥1,290
100¥22.92000¥2,292
500¥18.06800¥9,034
1,000¥16.57400¥16,574
2,500¥14.99600¥37,490
5,000¥14.04600¥70,230
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥13.26430¥132,643
20,000¥12.62080¥252,416
30,000¥12.29840¥368,952
50,000¥11.94116¥597,058
70,000¥11.73226¥821,258
100,000¥11.53129¥1,153,129
Manufacturers Standard Package
Unit Price without JCT:¥60.00000
Unit Price with JCT:¥66.00000