


C0402C511F5JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C511F5JACTUTR-ND - Tape & Reel (TR) 399-C0402C511F5JACTUCT-ND - Cut Tape (CT) 399-C0402C511F5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C511F5JACTU |
Description | CAP CER 510PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C511F5JACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low Dissipation Factor | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥145.00000 | ¥145 |
| 10 | ¥90.90000 | ¥909 |
| 50 | ¥70.04000 | ¥3,502 |
| 100 | ¥63.60000 | ¥6,360 |
| 500 | ¥52.74800 | ¥26,374 |
| 1,000 | ¥49.39200 | ¥49,392 |
| 2,500 | ¥45.85080 | ¥114,627 |
| 5,000 | ¥43.71640 | ¥218,582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥41.95900 | ¥419,590 |
| 20,000 | ¥40.51205 | ¥810,241 |
| 30,000 | ¥39.78700 | ¥1,193,610 |
| Unit Price without JCT: | ¥145.00000 |
|---|---|
| Unit Price with JCT: | ¥159.50000 |

