Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C474M8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C474M8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C474M8RACTU |
Description | CAP CER 0.47UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C474M8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C474M8RAC7411 | KEMET | 0 | 399-C0402C474M8RAC7411TR-ND | ¥14.26002 | Parametric Equivalent |
| GRM155R71A474ME01D | Murata Electronics | 7,332 | 490-GRM155R71A474ME01DCT-ND | ¥52.00000 | Parametric Equivalent |
| GRM155R71A474ME01J | Murata Electronics | 0 | 490-GRM155R71A474ME01JTR-ND | ¥9.56052 | Parametric Equivalent |
| KAM05AR71A474MH | KYOCERA AVX | 0 | 478-KAM05AR71A474MHCT-ND | ¥3.19160 | Parametric Equivalent |
| MLASL105SB7474MFNA01 | Taiyo Yuden | 0 | 587-MLASL105SB7474MFNA01TR-ND | ¥4.37450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥15.73350 | ¥157,335 |
| Unit Price without JCT: | ¥15.73350 |
|---|---|
| Unit Price with JCT: | ¥17.30685 |







