C0402C471K8JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: ¥24.29480
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥18.79330
Datasheet

Upgrade


KEMET
In Stock: 18,187
Unit Price: ¥98.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥13.85710
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥6.10120
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥6.07620
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥7.81900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥5.81570
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.44900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.44900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥4.44900
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥3.29130
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.33800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥2.33800
Datasheet
470 pF ±10% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C0402C471K8JACTU

DigiKey Part Number
399-C0402C471K8JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C471K8JACTU
Description
CAP CER 470PF 10V U2J 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 pF ±10% 10V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C471K8JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C471F3JACTUKEMET0399-C0402C471F3JACTUTR-ND¥24.29480Upgrade
C0402C471F4JACTUKEMET0399-C0402C471F4JACTUTR-ND¥18.79330Upgrade
C0402C471F5JACTUKEMET18,187399-C0402C471F5JACTUCT-ND¥98.00000Upgrade
C0402C471F8JACTUKEMET0399-C0402C471F8JACTUTR-ND¥13.85710Upgrade
C0402C471G3JACTUKEMET0399-C0402C471G3JACTUTR-ND¥6.10120Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥1.73375¥34,675
Unit Price without JCT:¥1.73375
Unit Price with JCT:¥1.90713