
C0402C309D5GACTU | |
|---|---|
DigiKey Part Number | 399-15319-2-ND - Tape & Reel (TR) 399-15319-1-ND - Cut Tape (CT) 399-15319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C309D5GACTU |
Description | CAP CER 3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C309D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.20000 | ¥352 |
| 50 | ¥25.90000 | ¥1,295 |
| 100 | ¥23.00000 | ¥2,300 |
| 500 | ¥18.13400 | ¥9,067 |
| 1,000 | ¥16.63400 | ¥16,634 |
| 2,500 | ¥15.05240 | ¥37,631 |
| 5,000 | ¥14.09980 | ¥70,499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.31600 | ¥133,160 |
| 20,000 | ¥12.67065 | ¥253,413 |
| 30,000 | ¥12.34743 | ¥370,423 |
| 50,000 | ¥11.98920 | ¥599,460 |
| 70,000 | ¥11.77969 | ¥824,578 |
| 100,000 | ¥11.57815 | ¥1,157,815 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

