0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C300K5GACTU

DigiKey Part Number
399-14440-2-ND - Tape & Reel (TR)
399-14440-1-ND - Cut Tape (CT)
399-14440-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C300K5GACTU
Description
CAP CER 30PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
30 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C300K5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥34.40000¥344
50¥25.16000¥1,258
100¥20.71000¥2,071
500¥16.84600¥8,423
1,000¥16.40500¥16,405
2,500¥14.87480¥37,187
5,000¥13.95320¥69,766
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥12.36660¥123,666
20,000¥12.28280¥245,656
30,000¥12.23943¥367,183
50,000¥11.91088¥595,544
70,000¥11.70819¥819,573
100,000¥11.51325¥1,151,325
120,000¥11.42078¥1,370,494
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000