


C0402C224M4RACTU | |
---|---|
DigiKey Part Number | 399-C0402C224M4RACTUTR-ND - Tape & Reel (TR) 399-C0402C224M4RACTUCT-ND - Cut Tape (CT) 399-C0402C224M4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C224M4RACTU |
Description | CAP CER 0.22UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C224M4RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥60.00000 | ¥60 |
10 | ¥36.30000 | ¥363 |
50 | ¥26.78000 | ¥1,339 |
100 | ¥23.86000 | ¥2,386 |
500 | ¥18.93400 | ¥9,467 |
1,000 | ¥17.41600 | ¥17,416 |
2,500 | ¥15.81640 | ¥39,541 |
5,000 | ¥14.85220 | ¥74,261 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥14.05880 | ¥140,588 |
20,000 | ¥13.40565 | ¥268,113 |
30,000 | ¥13.07847 | ¥392,354 |
50,000 | ¥12.89794 | ¥644,897 |
Unit Price without JCT: | ¥60.00000 |
---|---|
Unit Price with JCT: | ¥66.00000 |