
C0402C150G5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C150G5GACAUTOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C150G5GACAUTO |
Description | CAP CER 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C150G5GACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±2% | Package / Case 0402 (1005 Metric) |
Voltage - Rated | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥38.76990 | ¥387,699 |
| Unit Price without JCT: | ¥38.76990 |
|---|---|
| Unit Price with JCT: | ¥42.64689 |

