1.2 pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C129C5HACAUTO

DigiKey Part Number
399-C0402C129C5HACAUTOTR-ND - Tape & Reel (TR)
399-C0402C129C5HACAUTOCT-ND - Cut Tape (CT)
399-C0402C129C5HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C129C5HACAUTO
Description
CAP CER 0402 1.2PF 50V ULTRA STA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.25pF 50V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C129C5HACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,527
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥9.00000¥90
50¥6.22000¥311
100¥5.35000¥535
500¥3.91800¥1,959
1,000¥3.47500¥3,475
2,500¥3.01000¥7,525
5,000¥2.73080¥13,654
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.50090¥25,009
20,000¥2.31215¥46,243
30,000¥2.21770¥66,531
50,000¥2.11302¥105,651
70,000¥2.05184¥143,629
100,000¥1.99301¥199,301
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000