Upgrade
Upgrade
Upgrade
Upgrade



C0402C122M5JACAUTO | |
|---|---|
DigiKey Part Number | C0402C122M5JACAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C122M5JACAUTO |
Description | CAP CER 1200PF 50V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 50V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122M5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C122F5JACAUTO | KEMET | 0 | C0402C122F5JACAUTO-ND | ¥36.26600 | Upgrade |
| C0402C122G5JACAUTO | KEMET | 0 | C0402C122G5JACAUTO-ND | ¥9.20630 | Upgrade |
| C0402C122J5JACAUTO | KEMET | 0 | C0402C122J5JACAUTO-ND | ¥6.97030 | Upgrade |
| C0402C122K5JACAUTO | KEMET | 0 | C0402C122K5JACAUTO-ND | ¥4.37130 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.24140 | ¥42,414 |
| Unit Price without JCT: | ¥4.24140 |
|---|---|
| Unit Price with JCT: | ¥4.66554 |


