Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent



C0402C122M3JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C122M3JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C122M3JACTU |
Description | CAP CER 1200PF 25V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±20% 25V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C122M3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C122F3JACTU | KEMET | 0 | 399-C0402C122F3JACTUTR-ND | ¥25.94510 | Upgrade |
| C0402C122F5JACTU | KEMET | 0 | 399-C0402C122F5JACTUTR-ND | ¥33.73140 | Upgrade |
| C0402C122G3JACTU | KEMET | 0 | 399-C0402C122G3JACTUTR-ND | ¥8.78810 | Upgrade |
| C0402C122G5JACTU | KEMET | 0 | 399-C0402C122G5JACTUTR-ND | ¥10.72450 | Upgrade |
| C0402C122J3JACTU | KEMET | 0 | 399-C0402C122J3JACTUTR-ND | ¥6.07620 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.31820 | ¥33,182 |
| Unit Price without JCT: | ¥3.31820 |
|---|---|
| Unit Price with JCT: | ¥3.65002 |


