
C0402C120J5HACTU | |
|---|---|
DigiKey Part Number | 399-C0402C120J5HACTUTR-ND - Tape & Reel (TR) 399-C0402C120J5HACTUCT-ND - Cut Tape (CT) 399-C0402C120J5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120J5HACTU |
Description | CAP CER 12PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120J5HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.70000 | ¥57 |
| 50 | ¥3.76000 | ¥188 |
| 100 | ¥3.21000 | ¥321 |
| 500 | ¥2.28400 | ¥1,142 |
| 1,000 | ¥2.00300 | ¥2,003 |
| 2,500 | ¥1.70640 | ¥4,266 |
| 5,000 | ¥1.52860 | ¥7,643 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.38280 | ¥13,828 |
| 20,000 | ¥1.26310 | ¥25,262 |
| 30,000 | ¥1.20313 | ¥36,094 |
| 50,000 | ¥1.13678 | ¥56,839 |
| 70,000 | ¥1.09799 | ¥76,859 |
| 100,000 | ¥1.06071 | ¥106,071 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

