
C0402C120J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6829-2-ND - Tape & Reel (TR) 399-6829-1-ND - Cut Tape (CT) 399-6829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C120J3GACAUTO |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C120J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥35.70000 | ¥357 |
| 50 | ¥26.22000 | ¥1,311 |
| 100 | ¥23.32000 | ¥2,332 |
| 500 | ¥18.39400 | ¥9,197 |
| 1,000 | ¥16.87800 | ¥16,878 |
| 2,500 | ¥15.27840 | ¥38,196 |
| 5,000 | ¥14.31520 | ¥71,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥13.52270 | ¥135,227 |
| 20,000 | ¥12.87025 | ¥257,405 |
| 30,000 | ¥12.54347 | ¥376,304 |
| 50,000 | ¥12.18114 | ¥609,057 |
| 70,000 | ¥11.96937 | ¥837,856 |
| 100,000 | ¥11.76564 | ¥1,176,564 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

