Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0402C102M8JACTU | |
|---|---|
DigiKey Part Number | 399-C0402C102M8JACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C102M8JACTU |
Description | CAP CER 1000PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C102M8JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C102F3JACTU | KEMET | 0 | 399-C0402C102F3JACTUTR-ND | ¥18.77080 | Upgrade |
| C0402C102F4JACTU | KEMET | 0 | 399-C0402C102F4JACTUTR-ND | ¥18.74840 | Upgrade |
| C0402C102F5JACTU | KEMET | 0 | 399-C0402C102F5JACTUTR-ND | ¥18.79330 | Upgrade |
| C0402C102F8JACTU | KEMET | 0 | 399-C0402C102F8JACTUTR-ND | ¥17.80800 | Upgrade |
| C0402C102G3JACTU | KEMET | 0 | 399-C0402C102G3JACTUTR-ND | ¥6.07620 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.68015 | ¥33,603 |
| Unit Price without JCT: | ¥1.68015 |
|---|---|
| Unit Price with JCT: | ¥1.84817 |


