1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C102F1GECTU

DigiKey Part Number
399-C0402C102F1GECTUTR-ND - Tape & Reel (TR)
399-C0402C102F1GECTUCT-ND - Cut Tape (CT)
399-C0402C102F1GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102F1GECTU
Description
CAP CER 0402 1NF 100V C0G 1%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102F1GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29,307
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥101.00000¥101
10¥62.50000¥625
50¥47.16000¥2,358
100¥42.46000¥4,246
500¥34.53600¥17,268
1,000¥32.09000¥32,090
2,500¥29.50720¥73,768
5,000¥27.95080¥139,754
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥26.66950¥266,695
20,000¥25.61470¥512,294
30,000¥25.08600¥752,580
50,000¥24.50008¥1,225,004
Manufacturers Standard Package
Unit Price without JCT:¥101.00000
Unit Price with JCT:¥111.10000